


RMCF0805FT2K55 | |
|---|---|
DigiKey Part Number | RMCF0805FT2K55TR-ND - Tape & Reel (TR) RMCF0805FT2K55CT-ND - Cut Tape (CT) RMCF0805FT2K55DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT2K55 |
Description | RES 2.55K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.55 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT2K55 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805FR-072K55L | YAGEO | 101.869 | 311-2.55KCRCT-ND | 0,09000 € | Direct |
| AC0805FR-072K55L | YAGEO | 4.940 | 13-AC0805FR-072K55LCT-ND | 0,09000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 25 | 0,01680 € | 0,42 € |
| 50 | 0,01340 € | 0,67 € |
| 100 | 0,01090 € | 1,09 € |
| 250 | 0,00848 € | 2,12 € |
| 500 | 0,00706 € | 3,53 € |
| 1.000 | 0,00597 € | 5,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00426 € | 21,30 € |
| 10.000 | 0,00376 € | 37,60 € |
| 15.000 | 0,00352 € | 52,80 € |
| 25.000 | 0,00327 € | 81,75 € |
| 35.000 | 0,00312 € | 109,20 € |
| 50.000 | 0,00298 € | 149,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


