


RMCF0805FT29R4 | |
|---|---|
DigiKey Part Number | 738-RMCF0805FT29R4TR-ND - Tape & Reel (TR) 738-RMCF0805FT29R4CT-ND - Cut Tape (CT) 738-RMCF0805FT29R4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT29R4 |
Description | RES 29.4 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 29.4 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT29R4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,01600 € | 0,40 € |
| 50 | 0,01280 € | 0,64 € |
| 100 | 0,01030 € | 1,03 € |
| 250 | 0,00804 € | 2,01 € |
| 500 | 0,00670 € | 3,35 € |
| 1.000 | 0,00566 € | 5,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00403 € | 20,15 € |
| 10.000 | 0,00357 € | 35,70 € |
| 15.000 | 0,00334 € | 50,10 € |
| 25.000 | 0,00309 € | 77,25 € |
| 35.000 | 0,00295 € | 103,25 € |
| 50.000 | 0,00282 € | 141,00 € |
| 60.000 | 0,00276 € | 165,60 € |
| 120.000 | 0,00256 € | 307,20 € |
| 125.000 | 0,00255 € | 318,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


