
RMCF0805FT1M80 | |
|---|---|
DigiKey Part Number | RMCF0805FT1M80TR-ND - Tape & Reel (TR) RMCF0805FT1M80CT-ND - Cut Tape (CT) RMCF0805FT1M80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT1M80 |
Description | RES 1.8M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT1M80 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051M80FKEA | Vishay Dale | 17.432 | 541-1.80MCCT-ND | 0,08000 € | Direct |
| ERJ-6ENF1804V | Panasonic Industry | 33.968 | P1.80MCCT-ND | 0,10000 € | Upgrade |
| RC0805FR-071M8L | YAGEO | 23 | 311-1.80MCRCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,01960 € | 0,49 € |
| 50 | 0,01600 € | 0,80 € |
| 100 | 0,01320 € | 1,32 € |
| 250 | 0,01028 € | 2,57 € |
| 500 | 0,00866 € | 4,33 € |
| 1.000 | 0,00738 € | 7,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00536 € | 26,80 € |
| 10.000 | 0,00478 € | 47,80 € |
| 15.000 | 0,00450 € | 67,50 € |
| 25.000 | 0,00420 € | 105,00 € |
| 35.000 | 0,00402 € | 140,70 € |
| 50.000 | 0,00386 € | 193,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

