Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMCF0805FT1M78 | |
|---|---|
DigiKey Part Number | RMCF0805FT1M78-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT1M78 |
Description | RES 1.78M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.78 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT1M78 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6ENF1784V | Panasonic Industry | 49.060 | P1.78BTCT-ND | 0,10000 € | Upgrade |
| CRCW08051M78FKTA | Vishay Dale | 0 | CRCW08051M78FKTA-ND | 0,01840 € | Parametric Equivalent |
| RMC1/10K1784DTP | Kamaya Inc. | 0 | 2315-RMC1/10K1784DTPTR-ND | 0,00424 € | Parametric Equivalent |
| RMC1/10K1784FTP | Kamaya Inc. | 0 | 2315-RMC1/10K1784FTPTR-ND | 0,00293 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00506 € | 25,30 € |
| Unit Price without VAT: | 0,00506 € |
|---|---|
| Unit Price with VAT: | 0,00602 € |




