Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMCF0805FT1M58 | |
|---|---|
DigiKey Part Number | RMCF0805FT1M58-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT1M58 |
Description | RES 1.58M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.58 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT1M58 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051M58FKTA | Vishay Dale | 0 | CRCW08051M58FKTA-ND | 0,01860 € | Parametric Equivalent |
| RMC1/10K1584DTP | Kamaya Inc. | 0 | 2315-RMC1/10K1584DTPTR-ND | 0,00453 € | Parametric Equivalent |
| RMC1/10K1584FTP | Kamaya Inc. | 0 | 2315-RMC1/10K1584FTPTR-ND | 0,00292 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00506 € | 25,30 € |
| Unit Price without VAT: | 0,00506 € |
|---|---|
| Unit Price with VAT: | 0,00602 € |



