


RMCF0805FT1K43 | |
|---|---|
DigiKey Part Number | RMCF0805FT1K43TR-ND - Tape & Reel (TR) RMCF0805FT1K43CT-ND - Cut Tape (CT) RMCF0805FT1K43DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT1K43 |
Description | RES 1.43K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.43 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT1K43 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051K43FKEA | Vishay Dale | 25.122 | 541-1.43KCCT-ND | 0,08000 € | Direct |
| RC0805FR-071K43L | YAGEO | 15.334 | 311-1.43KCRCT-ND | 0,08000 € | Direct |
| AC0805FR-071K43L | YAGEO | 14.700 | 13-AC0805FR-071K43LCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02300 € | 0,23 € |
| 25 | 0,01680 € | 0,42 € |
| 50 | 0,01320 € | 0,66 € |
| 100 | 0,01080 € | 1,08 € |
| 250 | 0,00840 € | 2,10 € |
| 500 | 0,00700 € | 3,50 € |
| 1.000 | 0,00592 € | 5,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00422 € | 21,10 € |
| 10.000 | 0,00373 € | 37,30 € |
| 15.000 | 0,00350 € | 52,50 € |
| 25.000 | 0,00324 € | 81,00 € |
| 35.000 | 0,00309 € | 108,15 € |
| 50.000 | 0,00295 € | 147,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


