


RMCF0805FT187K | |
|---|---|
DigiKey Part Number | 738-RMCF0805FT187KTR-ND - Tape & Reel (TR) 738-RMCF0805FT187KCT-ND - Cut Tape (CT) 738-RMCF0805FT187KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT187K |
Description | RES 187K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 187 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT187K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805187KFKEA | Vishay Dale | 127 | 541-187KCCT-ND | 0,08000 € | Direct |
| ERJ-6ENF1873V | Panasonic Industry | 14.281 | P187KCCT-ND | 0,10000 € | Direct |
| CR0805-FX-1873ELF | Bourns Inc. | 28.114 | 118-CR0805-FX-1873ELFCT-ND | 0,08000 € | Similar |
| RC0805FR-07187KL | YAGEO | 86.972 | 311-187KCRCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,01560 € | 0,39 € |
| 50 | 0,01260 € | 0,63 € |
| 100 | 0,01020 € | 1,02 € |
| 250 | 0,00792 € | 1,98 € |
| 500 | 0,00662 € | 3,31 € |
| 1.000 | 0,00559 € | 5,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00398 € | 19,90 € |
| 10.000 | 0,00352 € | 35,20 € |
| 15.000 | 0,00330 € | 49,50 € |
| 25.000 | 0,00306 € | 76,50 € |
| 35.000 | 0,00292 € | 102,20 € |
| 50.000 | 0,00279 € | 139,50 € |
| 60.000 | 0,00273 € | 163,80 € |
| 120.000 | 0,00253 € | 303,60 € |
| 125.000 | 0,00251 € | 313,75 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


