RMCF0805FG75K0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01554 €
Datasheet

Direct


Vishay Dale
In Stock: 80.991
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 19.860
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01681 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01603 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,00523 €
Datasheet

Direct


Panasonic Industry
In Stock: 18.421
Unit Price: 0,10000 €
Datasheet

Similar


YAGEO
In Stock: 5.653
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01206 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06993 €
Datasheet

Similar


Bourns Inc.
In Stock: 636.529
Unit Price: 0,08000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,04452 €
Datasheet

Similar


YAGEO
In Stock: 28.225
Unit Price: 0,08000 €
Datasheet
75 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805FG75K0

DigiKey Part Number
RMCF0805FG75K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0805FG75K0
Description
RES 75K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
75 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FG75K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGC0805FTC75K0Stackpole Electronics Inc0RGC0805FTC75K0-ND0,01554 €Upgrade
CRCW080575K0FKEAVishay Dale80.991541-75.0KCCT-ND0,08000 €Direct
CRCW080575K0FKEBVishay Dale19.860541-CRCW080575K0FKEBCT-ND0,08000 €Direct
CRCW080575K0FKTBVishay Dale0CRCW080575K0FKTB-ND0,01681 €Direct
CRCW080575K0FKTCVishay Dale0CRCW080575K0FKTC-ND0,01603 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00352 €35,20 €
Manufacturers Standard Package
Unit Price without VAT:0,00352 €
Unit Price with VAT:0,00419 €