Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

RMCF0805FG73K2 | |
|---|---|
DigiKey Part Number | RMCF0805FG73K2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0805FG73K2 |
Description | RES 73.2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 73.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FG73K2 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080573K2FKEA | Vishay Dale | 3.807 | 541-73.2KCCT-ND | 0,08000 € | Direct |
| CRCW080573K2FKEB | Vishay Dale | 0 | CRCW080573K2FKEB-ND | 0,00635 € | Direct |
| ERJ-6ENF7322V | Panasonic Industry | 122.134 | P73.2KCCT-ND | 0,10000 € | Direct |
| AC0805FR-0773K2L | YAGEO | 0 | AC0805FR-0773K2L-ND | 0,00644 € | Similar |
| AR0805FR-0773K2L | YAGEO | 0 | AR0805FR-0773K2L-ND | 0,06877 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00352 € | 35,20 € |
| Unit Price without VAT: | 0,00352 € |
|---|---|
| Unit Price with VAT: | 0,00419 € |








