274 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
274 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF0805FG274R

DigiKey Part Number
738-RMCF0805FG274RTR-ND - Tape & Reel (TR)
738-RMCF0805FG274RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF0805FG274R
Description
RES 274 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
274 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FG274R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805274RFKEAVishay Dale22.256541-274CCT-ND0,09000 €Direct
ERJ-6ENF2740VPanasonic Industry107.648P274CCT-ND0,10000 €Direct
CR0805-FX-2740ELFBourns Inc.4.176118-CR0805-FX-2740ELFCT-ND0,09000 €Similar
CRCW0805274RFKEACVishay Dale29.850541-CRCW0805274RFKEACCT-ND0,09000 €Similar
RC0805FR-07274RLYAGEO3.768311-274CRCT-ND0,09000 €Similar
In-Stock: 3.064
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02100 €0,21 €
250,01560 €0,39 €
500,01260 €0,63 €
1000,01030 €1,03 €
2500,00800 €2,00 €
5000,00666 €3,33 €
1.0000,00564 €5,64 €
5.0000,00402 €20,10 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00355 €35,50 €
20.0000,00318 €63,60 €
30.0000,00300 €90,00 €
50.0000,00281 €140,50 €
70.0000,00270 €189,00 €
100.0000,00259 €259,00 €
120.0000,00255 €306,00 €
240.0000,00238 €571,20 €
250.0000,00238 €595,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €