RMCF0805FG10K7 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03224 €
Datasheet

Direct


Vishay Dale
In Stock: 32.570
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00640 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01694 €
Datasheet

Direct


Panasonic Industry
In Stock: 25.721
Unit Price: 0,10000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,00649 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06932 €
Datasheet

Similar


Bourns Inc.
In Stock: 23.805
Unit Price: 0,09000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,04488 €
Datasheet

Similar


YAGEO
In Stock: 44.789
Unit Price: 0,09000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01330 €
Datasheet
10.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805FG10K7

DigiKey Part Number
RMCF0805FG10K7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0805FG10K7
Description
RES 10.7K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FG10K7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGC0805DTC10K7Stackpole Electronics Inc0RGC0805DTC10K7-ND0,03224 €Upgrade
CRCW080510K7FKEAVishay Dale32.570541-10.7KCCT-ND0,09000 €Direct
CRCW080510K7FKEBVishay Dale0CRCW080510K7FKEB-ND0,00640 €Direct
CRCW080510K7FKTBVishay Dale0CRCW080510K7FKTB-ND0,01694 €Direct
ERJ-6ENF1072VPanasonic Industry25.721P10.7KCCT-ND0,10000 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00355 €35,50 €
Manufacturers Standard Package
Unit Price without VAT:0,00355 €
Unit Price with VAT:0,00422 €