
RMCF0603JTR470 | |
|---|---|
DigiKey Part Number | 738-RMCF0603JTR470TR-ND - Tape & Reel (TR) 738-RMCF0603JTR470CT-ND - Cut Tape (CT) 738-RMCF0603JTR470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603JTR470 |
Description | RES 0.47 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JTR470 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3RQFR47V | Panasonic Industry | 4.647 | P.47AJCT-ND | 0,10000 € | Upgrade |
| ERJ-3RQJR47V | Panasonic Industry | 10.016 | P.47AHCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,07800 € | 1,95 € |
| 50 | 0,06640 € | 3,32 € |
| 100 | 0,05750 € | 5,75 € |
| 250 | 0,04844 € | 12,11 € |
| 500 | 0,04322 € | 21,61 € |
| 1.000 | 0,03910 € | 39,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03250 € | 162,50 € |
| 10.000 | 0,03057 € | 305,70 € |
| 15.000 | 0,02964 € | 444,60 € |
| 25.000 | 0,02862 € | 715,50 € |
| 35.000 | 0,02804 € | 981,40 € |
| 50.000 | 0,02749 € | 1.374,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

