
RMCF0603JT4R30 | |
|---|---|
DigiKey Part Number | 738-RMCF0603JT4R30TR-ND - Tape & Reel (TR) 738-RMCF0603JT4R30CT-ND - Cut Tape (CT) 738-RMCF0603JT4R30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603JT4R30 |
Description | RES 4.3 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JT4R30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 25 | 0,01400 € | 0,35 € |
| 50 | 0,01140 € | 0,57 € |
| 100 | 0,00910 € | 0,91 € |
| 250 | 0,00704 € | 1,76 € |
| 500 | 0,00586 € | 2,93 € |
| 1.000 | 0,00491 € | 4,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00346 € | 17,30 € |
| 10.000 | 0,00304 € | 30,40 € |
| 15.000 | 0,00284 € | 42,60 € |
| 25.000 | 0,00262 € | 65,50 € |
| 35.000 | 0,00250 € | 87,50 € |
| 50.000 | 0,00238 € | 119,00 € |
| 60.000 | 0,00232 € | 139,20 € |
| 120.000 | 0,00214 € | 256,80 € |
| 125.000 | 0,00213 € | 266,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

