36 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JT36R0

DigiKey Part Number
738-RMCF0603JT36R0TR-ND - Tape & Reel (TR)
738-RMCF0603JT36R0CT-ND - Cut Tape (CT)
738-RMCF0603JT36R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603JT36R0
Description
RES 36 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
36 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JT36R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060336R0JNEAVishay Dale2.770541-36GCT-ND0,08000 €Direct
ERJ-3GEYJ360VPanasonic Industry80.035P36GCT-ND0,08000 €Direct
ERJ-3EKF36R0VPanasonic Industry114.932P36.0HCT-ND0,08000 €Upgrade
RC0603FR-0736RLYAGEO100.505311-36.0HRCT-ND0,08000 €Upgrade
RC0603JR-0736RLYAGEO9.519311-36GRCT-ND0,08000 €Upgrade
In-Stock: 4.225
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01700 €0,17 €
250,01240 €0,31 €
500,00960 €0,48 €
1000,00770 €0,77 €
2500,00588 €1,47 €
5000,00484 €2,42 €
1.0000,00404 €4,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00278 €13,90 €
10.0000,00242 €24,20 €
15.0000,00225 €33,75 €
25.0000,00206 €51,50 €
35.0000,00195 €68,25 €
50.0000,00185 €92,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €