36 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JT36K0

DigiKey Part Number
738-RMCF0603JT36K0TR-ND - Tape & Reel (TR)
738-RMCF0603JT36K0CT-ND - Cut Tape (CT)
738-RMCF0603JT36K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603JT36K0
Description
RES 36K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
36 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JT36K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0603FT36K0Stackpole Electronics Inc94.306RMCF0603FT36K0CT-ND0,09000 €Parametric Equivalent
CRCW060336K0JNEAVishay Dale8.895541-36KGCT-ND0,09000 €Direct
ERJ-3GEYJ363VPanasonic Industry68.863P36KGCT-ND0,09000 €Direct
ERJ-3EKF3602VPanasonic Industry468P36.0KHCT-ND0,09000 €Upgrade
RC0603FR-0736KLYAGEO205.871311-36.0KHRCT-ND0,09000 €Upgrade
In-Stock: 4.381
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01600 €0,16 €
250,01160 €0,29 €
500,00900 €0,45 €
1000,00740 €0,74 €
2500,00560 €1,40 €
5000,00460 €2,30 €
1.0000,00384 €3,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00264 €13,20 €
10.0000,00230 €23,00 €
15.0000,00214 €32,10 €
25.0000,00196 €49,00 €
35.0000,00185 €64,75 €
50.0000,00176 €88,00 €
60.0000,00171 €102,60 €
120.0000,00156 €187,20 €
125.0000,00156 €195,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €