
RMCF0603JT330K | |
|---|---|
DigiKey Part Number | RMCF0603JT330KTR-ND - Tape & Reel (TR) RMCF0603JT330KCT-ND - Cut Tape (CT) RMCF0603JT330KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603JT330K |
Description | RES 330K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JT330K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 25 | 0,01240 € | 0,31 € |
| 50 | 0,00980 € | 0,49 € |
| 100 | 0,00780 € | 0,78 € |
| 250 | 0,00592 € | 1,48 € |
| 500 | 0,00488 € | 2,44 € |
| 1.000 | 0,00407 € | 4,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00280 € | 14,00 € |
| 10.000 | 0,00244 € | 24,40 € |
| 15.000 | 0,00226 € | 33,90 € |
| 25.000 | 0,00207 € | 51,75 € |
| 35.000 | 0,00197 € | 68,95 € |
| 50.000 | 0,00186 € | 93,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


