1.5 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JT1K50

DigiKey Part Number
RMCF0603JT1K50TR-ND - Tape & Reel (TR)
RMCF0603JT1K50CT-ND - Cut Tape (CT)
RMCF0603JT1K50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603JT1K50
Description
RES 1.5K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JT1K50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06031K50JNEBVishay Dale19.440541-CRCW06031K50JNEBCT-ND0,09000 €Direct
RCG06031K50FKEAVishay Dale4.871541-1781-1-ND0,12000 €Direct
CRG0603F1K5TE Connectivity Passive Product30.482A121524CT-ND0,09000 €Upgrade
RC0603JR-071K5LYAGEO379.959311-1.5KGRCT-ND0,09000 €Upgrade
In-Stock: 50.213
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01700 €0,17 €
250,01240 €0,31 €
500,00980 €0,49 €
1000,00780 €0,78 €
2500,00592 €1,48 €
5000,00488 €2,44 €
1.0000,00407 €4,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00280 €14,00 €
10.0000,00244 €24,40 €
15.0000,00226 €33,90 €
25.0000,00207 €51,75 €
35.0000,00197 €68,95 €
50.0000,00186 €93,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €