
RMCF0603JT15M0 | |
|---|---|
DigiKey Part Number | RMCF0603JT15M0TR-ND - Tape & Reel (TR) RMCF0603JT15M0CT-ND - Cut Tape (CT) RMCF0603JT15M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603JT15M0 |
Description | RES 15M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JT15M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,01480 € | 0,37 € |
| 50 | 0,01200 € | 0,60 € |
| 100 | 0,00970 € | 0,97 € |
| 250 | 0,00744 € | 1,86 € |
| 500 | 0,00620 € | 3,10 € |
| 1.000 | 0,00522 € | 5,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00367 € | 18,35 € |
| 10.000 | 0,00323 € | 32,30 € |
| 15.000 | 0,00301 € | 45,15 € |
| 25.000 | 0,00278 € | 69,50 € |
| 35.000 | 0,00265 € | 92,75 € |
| 50.000 | 0,00252 € | 126,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

