
RMCF0603JT150R | |
|---|---|
DigiKey Part Number | RMCF0603JT150RTR-ND - Tape & Reel (TR) RMCF0603JT150RCT-ND - Cut Tape (CT) RMCF0603JT150RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603JT150R |
Description | RES 150 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JT150R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603150RJNEB | Vishay Dale | 2.550 | 541-CRCW0603150RJNEBCT-ND | 0,08000 € | Direct |
| CR0603-FX-1500ELF | Bourns Inc. | 70.123 | 118-CR0603-FX-1500ELFCT-ND | 0,08000 € | Upgrade |
| CRG0603F150R | TE Connectivity Passive Product | 42.962 | 1712-CRG0603F150RCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01700 € | 0,17 € |
| 25 | 0,01240 € | 0,31 € |
| 50 | 0,00960 € | 0,48 € |
| 100 | 0,00770 € | 0,77 € |
| 250 | 0,00588 € | 1,47 € |
| 500 | 0,00484 € | 2,42 € |
| 1.000 | 0,00404 € | 4,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00278 € | 13,90 € |
| 10.000 | 0,00242 € | 24,20 € |
| 15.000 | 0,00225 € | 33,75 € |
| 25.000 | 0,00206 € | 51,50 € |
| 35.000 | 0,00195 € | 68,25 € |
| 50.000 | 0,00185 € | 92,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


