
RMCF0603JT13M0 | |
|---|---|
DigiKey Part Number | 738-RMCF0603JT13M0TR-ND - Tape & Reel (TR) 738-RMCF0603JT13M0CT-ND - Cut Tape (CT) 738-RMCF0603JT13M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603JT13M0 |
Description | RES 13M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 13 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JT13M0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603JR-0713ML | YAGEO | 9.840 | 13-RC0603JR-0713MLCT-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01480 € | 0,37 € |
| 50 | 0,01180 € | 0,59 € |
| 100 | 0,00960 € | 0,96 € |
| 250 | 0,00736 € | 1,84 € |
| 500 | 0,00612 € | 3,06 € |
| 1.000 | 0,00515 € | 5,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00362 € | 18,10 € |
| 10.000 | 0,00319 € | 31,90 € |
| 15.000 | 0,00297 € | 44,55 € |
| 25.000 | 0,00274 € | 68,50 € |
| 35.000 | 0,00261 € | 91,35 € |
| 50.000 | 0,00249 € | 124,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

