Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

RMCF0603JG75R0 | |
|---|---|
DigiKey Part Number | RMCF0603JG75R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0603JG75R0 |
Description | RES 75 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JG75R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPC0603JT75R0 | Stackpole Electronics Inc | 0 | RPC0603JT75R0-ND | 0,01494 € | Similar |
| CRCW060375R0JNEA | Vishay Dale | 26.153 | 541-75GCT-ND | 0,09000 € | Direct |
| CRCW060375R0JNEB | Vishay Dale | 0 | 541-CRCW060375R0JNEBCT-ND | 0,09000 € | Direct |
| CRCW060375R0JNEC | Vishay Dale | 0 | CRCW060375R0JNEC-ND | 0,00360 € | Direct |
| CRCW060375R0JNTA | Vishay Dale | 0 | CRCW060375R0JNTA-ND | 0,01537 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00230 € | 23,00 € |
| Unit Price without VAT: | 0,00230 € |
|---|---|
| Unit Price with VAT: | 0,00274 € |







