0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JG5K60

DigiKey Part Number
738-RMCF0603JG5K60TR-ND - Tape & Reel (TR)
738-RMCF0603JG5K60CT-ND - Cut Tape (CT)
738-RMCF0603JG5K60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603JG5K60
Description
RES 5.6K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JG5K60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.380
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01600 €0,16 €
250,01160 €0,29 €
500,00920 €0,46 €
1000,00740 €0,74 €
2500,00564 €1,41 €
5000,00464 €2,32 €
1.0000,00387 €3,87 €
5.0000,00267 €13,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00232 €23,20 €
20.0000,00205 €41,00 €
30.0000,00191 €57,30 €
50.0000,00177 €88,50 €
70.0000,00169 €118,30 €
100.0000,00161 €161,00 €
120.0000,00158 €189,60 €
240.0000,00146 €350,40 €
250.0000,00145 €362,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €