Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

RMCF0603JG4R70 | |
|---|---|
DigiKey Part Number | RMCF0603JG4R70TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0603JG4R70 |
Description | RES 4.7 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JG4R70 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06034R70JNEA | Vishay Dale | 69.030 | 541-4.7GCT-ND | 0,08000 € | Direct |
| CRCW06034R70JNEB | Vishay Dale | 0 | CRCW06034R70JNEB-ND | 0,00357 € | Direct |
| CRCW06034R70JNEC | Vishay Dale | 19.450 | 541-CRCW06034R70JNECCT-ND | 0,08000 € | Direct |
| CRCW06034R70JNTA | Vishay Dale | 0 | CRCW06034R70JNTA-ND | 0,01488 € | Direct |
| CRCW06034R70JNTB | Vishay Dale | 0 | CRCW06034R70JNTB-ND | 0,01345 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00301 € | 30,10 € |
| Unit Price without VAT: | 0,00301 € |
|---|---|
| Unit Price with VAT: | 0,00358 € |







