470 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JG470R

DigiKey Part Number
738-RMCF0603JG470RTR-ND - Tape & Reel (TR)
738-RMCF0603JG470RCT-ND - Cut Tape (CT)
738-RMCF0603JG470RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603JG470R
Description
RES 470 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JG470R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603470RJNEAVishay Dale29.661541-470GCT-ND0,09000 €Direct
CRCW0603470RJNEBVishay Dale29.929541-CRCW0603470RJNEBCT-ND0,09000 €Direct
ERJ-3GEYJ471VPanasonic Industry51.081P470GCT-ND0,09000 €Direct
CRG0603F470RTE Connectivity Passive Product46.5971712-CRG0603F470RCT-ND0,09000 €Upgrade
ERJ-3EKF4700VPanasonic Industry140.331P470HCT-ND0,09000 €Upgrade
In-Stock: 8.248
Factory Stock: 160.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01700 €0,17 €
250,01240 €0,31 €
500,00980 €0,49 €
1000,00780 €0,78 €
2500,00592 €1,48 €
5000,00488 €2,44 €
1.0000,00407 €4,07 €
5.0000,00280 €14,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00244 €24,40 €
20.0000,00215 €43,00 €
30.0000,00201 €60,30 €
50.0000,00186 €93,00 €
70.0000,00178 €124,60 €
100.0000,00170 €170,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €