
RMCF0603JT430R | |
---|---|
DigiKey Part Number | RMCF0603JT430RTR-ND - Tape & Reel (TR) RMCF0603JT430RCT-ND - Cut Tape (CT) RMCF0603JT430RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603JT430R |
Description | RES 430 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JT430R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,00800 € | 0,08 € |
25 | 0,00600 € | 0,15 € |
50 | 0,00560 € | 0,28 € |
100 | 0,00460 € | 0,46 € |
250 | 0,00384 € | 0,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,00180 € | 9,00 € |
10.000 | 0,00176 € | 17,60 € |
15.000 | 0,00171 € | 25,65 € |
25.000 | 0,00157 € | 39,25 € |
35.000 | 0,00156 € | 54,60 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |