RMCF0603JG430R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 13.464
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00357 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01656 €
Datasheet

Direct


Panasonic Industry
In Stock: 116.505
Unit Price: 0,08000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,00323 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 18.107
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 42.188
Unit Price: 0,08000 €
Datasheet

Similar


Bourns Inc.
In Stock: 27.722
Unit Price: 0,08000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,01761 €
Datasheet
430 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JG430R

DigiKey Part Number
RMCF0603JG430R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0603JG430R
Description
RES 430 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
430 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JG430R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603430RJNEAVishay Dale13.464541-430GCT-ND0,08000 €Direct
CRCW0603430RJNEBVishay Dale0CRCW0603430RJNEB-ND0,00357 €Direct
CRCW0603430RJNTAVishay Dale0CRCW0603430RJNTA-ND0,01656 €Direct
ERJ-3GEYJ431VPanasonic Industry116.505P430GCT-ND0,08000 €Direct
CRG0603F430RTE Connectivity Passive Product0CRG0603F430R-ND0,00323 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00228 €22,80 €
Manufacturers Standard Package
Unit Price without VAT:0,00228 €
Unit Price with VAT:0,00271 €