0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JG33R0

Digi-Key Part Number
RMCF0603JG33R0TR-ND - Tape & Reel (TR)
RMCF0603JG33R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF0603JG33R0
Description
RES 33 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
33 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
33 Ohms
Tolerance
±5%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
10.0000,00164 €16,40 €
30.0000,00144 €43,20 €
50.0000,00132 €66,00 €
100.0000,00130 €130,00 €
Cut Tape (CT)
QtyUnit PriceExt Price
10,10000 €0,10 €
100,01400 €0,14 €
1000,00590 €0,59 €
1.0000,00264 €2,64 €
2.5000,00229 €5,72 €
5.0000,00189 €9,45 €
Additional Resources
AttributeDescription
Other Names
RMCF1/1633JG
RMCF0603JG33R0-ND
RMC 1/16 33 5% G
-RMCF0603JG33R0CT
RMC1/1633JG
RMCF0603JG33R0TR
-RMCF0603JG33R0TR
RMCF1/1633JG-ND
RMC1/16335%G
RMCF0603JG33R0CT
RMC1/1633JG-ND
RMC1/16335%G-ND
Standard Package10.000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RMCF0603JT33R0Stackpole Electronics Inc865.544RMCF0603JT33R0CT-ND0,10000 €Direct
RMCF0603FT33R0Stackpole Electronics Inc501.236RMCF0603FT33R0CT-ND0,10000 €Upgrade