RMCF0603JG2R20 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 18.203
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00390 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01575 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01362 €
Datasheet

Direct


Vishay Dale
In Stock: 4.500
Unit Price: 0,14000 €
Datasheet

Similar


YAGEO
In Stock: 7.289
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,00690 €
Datasheet

Similar


Vishay Dale
In Stock: 4.522
Unit Price: 0,32000 €
Datasheet

Similar


YAGEO
In Stock: 38.067
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 8.990
Unit Price: 0,15000 €
Datasheet
2.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JG2R20

DigiKey Part Number
RMCF0603JG2R20TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0603JG2R20
Description
RES 2.2 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JG2R20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00304 €30,40 €
Manufacturers Standard Package
Unit Price without VAT:0,00304 €
Unit Price with VAT:0,00362 €