Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

RMCF0603JG24R0 | |
|---|---|
DigiKey Part Number | RMCF0603JG24R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0603JG24R0 |
Description | RES 24 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JG24R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPC0603JT24R0 | Stackpole Electronics Inc | 0 | RPC0603JT24R0-ND | 0,01482 € | Similar |
| CRCW060324R0JNEA | Vishay Dale | 8.632 | 541-24GCT-ND | 0,08000 € | Direct |
| CRCW060324R0JNEB | Vishay Dale | 0 | CRCW060324R0JNEB-ND | 0,00357 € | Direct |
| CRCW060324R0JNTA | Vishay Dale | 0 | CRCW060324R0JNTA-ND | 0,01556 € | Direct |
| ERJ-3GEYJ240V | Panasonic Industry | 58.311 | P24GCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00209 € | 20,90 € |
| Unit Price without VAT: | 0,00209 € |
|---|---|
| Unit Price with VAT: | 0,00249 € |








