18 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JG18K0

DigiKey Part Number
738-RMCF0603JG18K0TR-ND - Tape & Reel (TR)
738-RMCF0603JG18K0CT-ND - Cut Tape (CT)
738-RMCF0603JG18K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603JG18K0
Description
RES 18K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
18 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JG18K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRG0603F18KTE Connectivity Passive Product24.1161712-CRG0603F18KCT-ND0,08000 €Upgrade
RC0603JR-0718KLYAGEO678.388311-18KGRCT-ND0,08000 €Upgrade
CR0603-JW-183ELFBourns Inc.26.579118-CR0603-JW-183ELFCT-ND0,08000 €Similar
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01600 €0,16 €
250,01160 €0,29 €
500,00900 €0,45 €
1000,00730 €0,73 €
2500,00556 €1,39 €
5000,00458 €2,29 €
1.0000,00381 €3,81 €
5.0000,00262 €13,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00228 €22,80 €
20.0000,00201 €40,20 €
30.0000,00188 €56,40 €
50.0000,00174 €87,00 €
70.0000,00166 €116,20 €
100.0000,00159 €159,00 €
120.0000,00155 €186,00 €
240.0000,00143 €343,20 €
250.0000,00143 €357,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €