150 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JG150R

DigiKey Part Number
738-RMCF0603JG150RTR-ND - Tape & Reel (TR)
738-RMCF0603JG150RCT-ND - Cut Tape (CT)
738-RMCF0603JG150RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603JG150R
Description
RES 150 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JG150R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603150RJNEBVishay Dale2.550541-CRCW0603150RJNEBCT-ND0,09000 €Direct
CR0603-FX-1500ELFBourns Inc.64.673118-CR0603-FX-1500ELFCT-ND0,09000 €Upgrade
CRG0603F150RTE Connectivity Passive Product42.8921712-CRG0603F150RCT-ND0,09000 €Upgrade
CR0603-JW-151ELFBourns Inc.17.770CR0603-JW-151ELFCT-ND0,09000 €Similar
In-Stock: 13.067
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01600 €0,16 €
250,01160 €0,29 €
500,00900 €0,45 €
1000,00740 €0,74 €
2500,00560 €1,40 €
5000,00460 €2,30 €
1.0000,00384 €3,84 €
5.0000,00264 €13,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00230 €23,00 €
20.0000,00203 €40,60 €
30.0000,00190 €57,00 €
50.0000,00176 €88,00 €
70.0000,00168 €117,60 €
100.0000,00160 €160,00 €
120.0000,00156 €187,20 €
240.0000,00145 €348,00 €
250.0000,00144 €360,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €