Direct
Direct
Direct
Direct
Direct
Similar
Similar

RMCF0603JG110K | |
|---|---|
DigiKey Part Number | RMCF0603JG110KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0603JG110K |
Description | RES 110K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JG110K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603110KJNEA | Vishay Dale | 19.775 | 541-110KGCT-ND | 0,08000 € | Direct |
| CRCW0603110KJNEB | Vishay Dale | 0 | CRCW0603110KJNEB-ND | 0,00357 € | Direct |
| CRCW0603110KJNTA | Vishay Dale | 0 | CRCW0603110KJNTA-ND | 0,01488 € | Direct |
| CRGV0603J110K | TE Connectivity Passive Product | 0 | CRGV0603J110K-ND | 0,00909 € | Direct |
| ERJ-3GEYJ114V | Panasonic Industry | 33.285 | P110KGCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00228 € | 22,80 € |
| Unit Price without VAT: | 0,00228 € |
|---|---|
| Unit Price with VAT: | 0,00271 € |






