Upgrade
Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

RMCF0603JG100R | |
|---|---|
DigiKey Part Number | RMCF0603JG100RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0603JG100R |
Description | RES 100 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JG100R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC0603DTC100R | Stackpole Electronics Inc | 0 | 738-RGC0603DTC100RCT-ND | 0,01697 € | Upgrade |
| RGC0603FTC100R | Stackpole Electronics Inc | 8.780 | 738-RGC0603FTC100RCT-ND | 0,12000 € | Upgrade |
| RPC0603JT100R | Stackpole Electronics Inc | 0 | RPC0603JT100R-ND | 0,01482 € | Similar |
| CRCW0603100RJNEA | Vishay Dale | 143.157 | 541-100GCT-ND | 0,08000 € | Direct |
| CRCW0603100RJNEB | Vishay Dale | 9.116 | 541-CRCW0603100RJNEBCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00179 € | 17,90 € |
| Unit Price without VAT: | 0,00179 € |
|---|---|
| Unit Price with VAT: | 0,00213 € |








