9.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT9K10

DigiKey Part Number
RMCF0603FT9K10TR-ND - Tape & Reel (TR)
RMCF0603FT9K10CT-ND - Cut Tape (CT)
RMCF0603FT9K10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT9K10
Description
RES 9.1K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT9K10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRG0603F9K1TE Connectivity Passive Product18.5231712-CRG0603F9K1CT-ND0,09000 €Direct
AC0603FR-079K1LYAGEO85.73613-AC0603FR-079K1LCT-ND0,09000 €Similar
AF0603FR-079K1LYAGEO1.44413-AF0603FR-079K1LCT-ND0,09000 €Similar
CR0603-FX-9101ELFBourns Inc.40.473CR0603-FX-9101ELFCT-ND0,09000 €Similar
RC0603FR-079K1LYAGEO193.093311-9.10KHRCT-ND0,09000 €Similar
In-Stock: 240.332
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01800 €0,18 €
250,01320 €0,33 €
500,01020 €0,51 €
1000,00820 €0,82 €
2500,00632 €1,58 €
5000,00520 €2,60 €
1.0000,00436 €4,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00302 €15,10 €
10.0000,00264 €26,40 €
15.0000,00245 €36,75 €
25.0000,00225 €56,25 €
35.0000,00214 €74,90 €
50.0000,00203 €101,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €