RMCF0603FT6R19 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00731 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00731 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01894 €
Datasheet

Similar


YAGEO
In Stock: 2.224
Unit Price: 0,08000 €
Datasheet
6.19 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT6R19

DigiKey Part Number
RMCF0603FT6R19TR-ND - Tape & Reel (TR)
RMCF0603FT6R19CT-ND - Cut Tape (CT)
RMCF0603FT6R19DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT6R19
Description
RES 6.19 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.19 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT6R19 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06036R19FNEAVishay Dale0541-6.19HTR-ND0,00731 €Direct
CRCW06036R19FNEBVishay Dale0CRCW06036R19FNEB-ND0,00731 €Direct
CRCW06036R19FNTAVishay Dale0CRCW06036R19FNTA-ND0,01894 €Direct
RC0603FR-076R19LYAGEO2.22413-RC0603FR-076R19LCT-ND0,08000 €Similar
Available To Order
Factory Stock: 80.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02200 €0,22 €
250,01600 €0,40 €
500,01280 €0,64 €
1000,01050 €1,05 €
2500,00804 €2,01 €
5000,00672 €3,36 €
1.0000,00567 €5,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00403 €20,15 €
10.0000,00355 €35,50 €
15.0000,00332 €49,80 €
25.0000,00308 €77,00 €
35.0000,00293 €102,55 €
50.0000,00280 €140,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €