
RMCF0603FT4M53 | |
|---|---|
DigiKey Part Number | RMCF0603FT4M53TR-ND - Tape & Reel (TR) RMCF0603FT4M53CT-ND - Cut Tape (CT) RMCF0603FT4M53DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT4M53 |
Description | RES 4.53M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.53 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT4M53 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,01600 € | 0,40 € |
| 50 | 0,01280 € | 0,64 € |
| 100 | 0,01050 € | 1,05 € |
| 250 | 0,00812 € | 2,03 € |
| 500 | 0,00676 € | 3,38 € |
| 1.000 | 0,00571 € | 5,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00406 € | 20,30 € |
| 10.000 | 0,00358 € | 35,80 € |
| 15.000 | 0,00335 € | 50,25 € |
| 25.000 | 0,00310 € | 77,50 € |
| 35.000 | 0,00296 € | 103,60 € |
| 50.000 | 0,00282 € | 141,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

