
RMCF0603FT4K87 | |
|---|---|
DigiKey Part Number | RMCF0603FT4K87TR-ND - Tape & Reel (TR) RMCF0603FT4K87CT-ND - Cut Tape (CT) RMCF0603FT4K87DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT4K87 |
Description | RES 4.87K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT4K87 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01800 € | 0,18 € |
| 25 | 0,01280 € | 0,32 € |
| 50 | 0,01020 € | 0,51 € |
| 100 | 0,00820 € | 0,82 € |
| 250 | 0,00624 € | 1,56 € |
| 500 | 0,00516 € | 2,58 € |
| 1.000 | 0,00433 € | 4,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00300 € | 15,00 € |
| 10.000 | 0,00262 € | 26,20 € |
| 15.000 | 0,00243 € | 36,45 € |
| 25.000 | 0,00223 € | 55,75 € |
| 35.000 | 0,00212 € | 74,20 € |
| 50.000 | 0,00201 € | 100,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


