
RMCF0603FT412R | |
|---|---|
DigiKey Part Number | RMCF0603FT412RTR-ND - Tape & Reel (TR) RMCF0603FT412RCT-ND - Cut Tape (CT) RMCF0603FT412RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT412R |
Description | RES 412 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 412 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT412R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,02100 $ | 0,21 $ |
| 25 | 0,01520 $ | 0,38 $ |
| 50 | 0,01200 $ | 0,60 $ |
| 100 | 0,00960 $ | 0,96 $ |
| 250 | 0,00736 $ | 1,84 $ |
| 500 | 0,00608 $ | 3,04 $ |
| 1.000 | 0,00509 $ | 5,09 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00353 $ | 17,65 $ |
| 10.000 | 0,00308 $ | 30,80 $ |
| 15.000 | 0,00286 $ | 42,90 $ |
| 25.000 | 0,00263 $ | 65,75 $ |
| 35.000 | 0,00249 $ | 87,15 $ |
| 50.000 | 0,00237 $ | 118,50 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |


