Direct
Direct
Direct
Similar

RMCF0603FT3R40 | |
|---|---|
DigiKey Part Number | RMCF0603FT3R40TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT3R40 |
Description | RES 3.4 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT3R40 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06033R40FNEA | Vishay Dale | 0 | 541-3.40HTR-ND | 0,00736 € | Direct |
| CRCW06033R40FNEB | Vishay Dale | 0 | CRCW06033R40FNEB-ND | 0,00736 € | Direct |
| CRCW06033R40FNTA | Vishay Dale | 0 | CRCW06033R40FNTA-ND | 0,01881 € | Direct |
| RC0603FR-073R4L | YAGEO | 399 | 13-RC0603FR-073R4LCT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00383 € | 19,15 € |
| Unit Price without VAT: | 0,00383 € |
|---|---|
| Unit Price with VAT: | 0,00456 € |



