35.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT35R7

DigiKey Part Number
738-RMCF0603FT35R7TR-ND - Tape & Reel (TR)
738-RMCF0603FT35R7CT-ND - Cut Tape (CT)
738-RMCF0603FT35R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT35R7
Description
RES 35.7 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
35.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT35R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060335R7FKEAVishay Dale18.470541-35.7HCT-ND0,09000 €Direct
ERJ-3EKF35R7VPanasonic Industry561.811P35.7HCT-ND0,09000 €Direct
RC0603FR-0735R7LYAGEO8.177311-35.7HRCT-ND0,09000 €Similar
In-Stock: 208
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00285 €14,25 €
10.0000,00249 €24,90 €
15.0000,00231 €34,65 €
25.0000,00212 €53,00 €
35.0000,00201 €70,35 €
50.0000,00191 €95,50 €
60.0000,00187 €112,20 €
120.0000,00171 €205,20 €
125.0000,00170 €212,50 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01700 €0,17 €
250,01240 €0,31 €
500,00980 €0,49 €
1000,00780 €0,78 €
2500,00596 €1,49 €
5000,00492 €2,46 €
1.0000,00411 €4,11 €
Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01800 €0,18 €
250,01320 €0,33 €
500,01020 €0,51 €
1000,00820 €0,82 €
2500,00632 €1,58 €
5000,00520 €2,60 €
1.0000,00436 €4,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €