Direct
Direct
Direct
Direct
Similar

RMCF0603FT2R43 | |
|---|---|
DigiKey Part Number | RMCF0603FT2R43TR-ND - Tape & Reel (TR) RMCF0603FT2R43CT-ND - Cut Tape (CT) RMCF0603FT2R43DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT2R43 |
Description | RES 2.43 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.43 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT2R43 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06032R43FNEA | Vishay Dale | 0 | 541-2.43HTR-ND | 0,00768 € | Direct |
| CRCW06032R43FNEB | Vishay Dale | 0 | CRCW06032R43FNEB-ND | 0,00731 € | Direct |
| CRCW06032R43FNTA | Vishay Dale | 0 | CRCW06032R43FNTA-ND | 0,01894 € | Direct |
| CRCW06032R43FNTC | Vishay Dale | 0 | CRCW06032R43FNTC-ND | 0,01558 € | Direct |
| RC0603FR-072R43L | YAGEO | 3.556 | 311-2.43HRCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00380 € | 19,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |



