2.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT2R10

DigiKey Part Number
738-RMCF0603FT2R10TR-ND - Tape & Reel (TR)
738-RMCF0603FT2R10CT-ND - Cut Tape (CT)
738-RMCF0603FT2R10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT2R10
Description
RES 2.1 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT2R10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-072R1LYAGEO6.67813-AC0603FR-072R1LCT-ND0,08000 €Similar
In-Stock: 5.320
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02200 €0,22 €
250,01600 €0,40 €
500,01280 €0,64 €
1000,01050 €1,05 €
2500,00804 €2,01 €
5000,00672 €3,36 €
1.0000,00567 €5,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00380 €19,00 €
10.0000,00335 €33,50 €
15.0000,00314 €47,10 €
25.0000,00290 €72,50 €
35.0000,00277 €96,95 €
50.0000,00264 €132,00 €
60.0000,00258 €154,80 €
120.0000,00239 €286,80 €
125.0000,00238 €297,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €