2.05 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT2R05

DigiKey Part Number
738-RMCF0603FT2R05TR-ND - Tape & Reel (TR)
738-RMCF0603FT2R05CT-ND - Cut Tape (CT)
738-RMCF0603FT2R05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT2R05
Description
RES 2.05 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.05 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT2R05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0603FR-072R05LYAGEO6.89913-RC0603FR-072R05LCT-ND0,08000 €Similar
In-Stock: 4.590
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02000 €0,20 €
250,01480 €0,37 €
500,01200 €0,60 €
1000,00990 €0,99 €
2500,00760 €1,90 €
5000,00634 €3,17 €
1.0000,00535 €5,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00380 €19,00 €
10.0000,00335 €33,50 €
15.0000,00314 €47,10 €
25.0000,00290 €72,50 €
35.0000,00277 €96,95 €
50.0000,00264 €132,00 €
60.0000,00258 €154,80 €
120.0000,00239 €286,80 €
125.0000,00238 €297,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €