


RMCF0603FT2K20 | |
|---|---|
DigiKey Part Number | RMCF0603FT2K20TR-ND - Tape & Reel (TR) RMCF0603FT2K20CT-ND - Cut Tape (CT) RMCF0603FT2K20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT2K20 |
Description | RES 2.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT2K20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01800 € | 0,18 € |
| 25 | 0,01320 € | 0,33 € |
| 50 | 0,01040 € | 0,52 € |
| 100 | 0,00830 € | 0,83 € |
| 250 | 0,00632 € | 1,58 € |
| 500 | 0,00524 € | 2,62 € |
| 1.000 | 0,00438 € | 4,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00303 € | 15,15 € |
| 10.000 | 0,00265 € | 26,50 € |
| 15.000 | 0,00246 € | 36,90 € |
| 25.000 | 0,00226 € | 56,50 € |
| 35.000 | 0,00215 € | 75,25 € |
| 50.000 | 0,00204 € | 102,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

