23.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT23R2

DigiKey Part Number
738-RMCF0603FT23R2TR-ND - Tape & Reel (TR)
738-RMCF0603FT23R2CT-ND - Cut Tape (CT)
738-RMCF0603FT23R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT23R2
Description
RES 23.2 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
23.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT23R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.221
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00286 €14,30 €
10.0000,00250 €25,00 €
15.0000,00232 €34,80 €
25.0000,00213 €53,25 €
35.0000,00202 €70,70 €
50.0000,00192 €96,00 €
60.0000,00187 €112,20 €
120.0000,00172 €206,40 €
125.0000,00171 €213,75 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01700 €0,17 €
250,01240 €0,31 €
500,00980 €0,49 €
1000,00780 €0,78 €
2500,00600 €1,50 €
5000,00494 €2,47 €
1.0000,00413 €4,13 €
Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01800 €0,18 €
250,01320 €0,33 €
500,01040 €0,52 €
1000,00830 €0,83 €
2500,00632 €1,58 €
5000,00524 €2,62 €
1.0000,00438 €4,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €