154 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT154R

DigiKey Part Number
738-RMCF0603FT154RTR-ND - Tape & Reel (TR)
738-RMCF0603FT154RCT-ND - Cut Tape (CT)
738-RMCF0603FT154RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT154R
Description
RES 154 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
154 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT154R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603154RFKEAVishay Dale10.506541-154HCT-ND0,08000 €Direct
ERJ-3EKF1540VPanasonic Industry3.231P154HCT-ND0,08000 €Direct
AC0603FR-07154RLYAGEO9.11013-AC0603FR-07154RLCT-ND0,08000 €Similar
CR0603-FX-1540ELFBourns Inc.21.493118-CR0603-FX-1540ELFCT-ND0,08000 €Similar
RC0603FR-07154RLYAGEO26.658311-154HRCT-ND0,08000 €Similar
In-Stock: 2.750
Factory Stock: 115.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01700 €0,17 €
250,01240 €0,31 €
500,00960 €0,48 €
1000,00770 €0,77 €
2500,00592 €1,48 €
5000,00488 €2,44 €
1.0000,00408 €4,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00283 €14,15 €
10.0000,00247 €24,70 €
15.0000,00229 €34,35 €
25.0000,00211 €52,75 €
35.0000,00200 €70,00 €
50.0000,00190 €95,00 €
60.0000,00185 €111,00 €
120.0000,00169 €202,80 €
125.0000,00169 €211,25 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €