
RMCF0603FT11R3 | |
|---|---|
DigiKey Part Number | 738-RMCF0603FT11R3TR-ND - Tape & Reel (TR) 738-RMCF0603FT11R3CT-ND - Cut Tape (CT) 738-RMCF0603FT11R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT11R3 |
Description | RES 11.3 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 11.3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT11R3 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3EKF11R3V | Panasonic Industry | 125.150 | P11.3HCT-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 25 | 0,01240 € | 0,31 € |
| 50 | 0,00980 € | 0,49 € |
| 100 | 0,00780 € | 0,78 € |
| 250 | 0,00596 € | 1,49 € |
| 500 | 0,00492 € | 2,46 € |
| 1.000 | 0,00411 € | 4,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00285 € | 14,25 € |
| 10.000 | 0,00249 € | 24,90 € |
| 15.000 | 0,00231 € | 34,65 € |
| 25.000 | 0,00212 € | 53,00 € |
| 35.000 | 0,00201 € | 70,35 € |
| 50.000 | 0,00191 € | 95,50 € |
| 60.000 | 0,00187 € | 112,20 € |
| 120.000 | 0,00171 € | 205,20 € |
| 125.000 | 0,00170 € | 212,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


