Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

RMCF0603FG340K | |
|---|---|
DigiKey Part Number | RMCF0603FG340KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0603FG340K |
Description | RES 340K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 340 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FG340K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603340KFKEA | Vishay Dale | 36.786 | 541-340KHCT-ND | 0,08000 € | Direct |
| CRCW0603340KFKEB | Vishay Dale | 0 | CRCW0603340KFKEB-ND | 0,00399 € | Direct |
| CRCW0603340KFKTA | Vishay Dale | 3.890 | 541-CRCW0603340KFKTACT-ND | 0,14000 € | Direct |
| ERJ-3EKF3403V | Panasonic Industry | 48.946 | P340KHCT-ND | 0,08000 € | Direct |
| AC0603FR-07340KL | YAGEO | 16.554 | 13-AC0603FR-07340KLCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00247 € | 24,70 € |
| Unit Price without VAT: | 0,00247 € |
|---|---|
| Unit Price with VAT: | 0,00294 € |








