RMCF0603FG301K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01710 €
Datasheet

Direct


Vishay Dale
In Stock: 3.786
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 5.925
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00402 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01571 €
Datasheet

Direct


Panasonic Industry
In Stock: 20.921
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,00753 €
Datasheet

Similar


Bourns Inc.
In Stock: 44.728
Unit Price: 0,09000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,03304 €
Datasheet

Similar


YAGEO
In Stock: 88.722
Unit Price: 0,09000 €
Datasheet
301 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FG301K

DigiKey Part Number
RMCF0603FG301KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0603FG301K
Description
RES 301K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
301 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FG301K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGC0603DTC301KStackpole Electronics Inc0RGC0603DTC301K-ND0,01710 €Upgrade
CRCW0603301KFKEAVishay Dale3.786541-301KHCT-ND0,09000 €Direct
CRCW0603301KFKEBVishay Dale5.925541-CRCW0603301KFKEBCT-ND0,09000 €Direct
CRCW0603301KFKECVishay Dale0CRCW0603301KFKEC-ND0,00402 €Direct
CRCW0603301KFKTBVishay Dale0CRCW0603301KFKTB-ND0,01571 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00249 €24,90 €
Manufacturers Standard Package
Unit Price without VAT:0,00249 €
Unit Price with VAT:0,00296 €