2.74 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FG2K74

DigiKey Part Number
738-RMCF0603FG2K74TR-ND - Tape & Reel (TR)
738-RMCF0603FG2K74CT-ND - Cut Tape (CT)
738-RMCF0603FG2K74DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FG2K74
Description
RES 2.74K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.74 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FG2K74 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06032K74FKEAVishay Dale2.444541-2.74KHCT-ND0,09000 €Direct
CRCW06032K74FKTAVishay Dale2.803541-CRCW06032K74FKTACT-ND0,14000 €Direct
ERJ-3EKF2741VPanasonic Industry22.787P2.74KHCT-ND0,09000 €Direct
AC0603FR-072K74LYAGEO10.133YAG3588CT-ND0,09000 €Similar
CR0603-FX-2741ELFBourns Inc.4.146CR0603-FX-2741ELFCT-ND0,09000 €Similar
In-Stock: 2.850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01700 €0,17 €
250,01240 €0,31 €
500,00980 €0,49 €
1000,00780 €0,78 €
2500,00596 €1,49 €
5000,00492 €2,46 €
1.0000,00411 €4,11 €
5.0000,00285 €14,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00249 €24,90 €
20.0000,00220 €44,00 €
30.0000,00206 €61,80 €
50.0000,00191 €95,50 €
70.0000,00183 €128,10 €
100.0000,00175 €175,00 €
120.0000,00171 €205,20 €
240.0000,00158 €379,20 €
250.0000,00158 €395,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €